MOD54415-100IR

NetBurner
820-MOD54415-100IR
MOD54415-100IR

Mfr.:

Description:
Ethernet Modules ETHERNET CORE MODULE 100, VERSION W/RJ-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 443

Stock:
443 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$186.78 $186.78
1,000 Quote

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
1 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, I2C, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: NetBurner
Description/Function: Ethernet core module, 100 version, with RJ-45
Dimensions: 2.95 in x 2 in
Operating Supply Current: 410 mA
Processor Type: ColdFire 54415
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

MOD5441x Ethernet System on Modules

Netburner MOD5441x Ethernet System-on-Modules are flexible, ColdFire®-powered devices that add Ethernet connectivity to an existing product, or as a core processor. The MOD5441x SoMs are ideal for engineers to add network control and monitor a company’s communications assets.