PCINC2400C

NeoCortec
210-PCINC2400C
PCINC2400C

Mfr.:

Description:
Networking Modules NeoMesh NC2400C miniPCI express interface module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$124.87 $124.87
$116.44 $1,164.40
$107.99 $2,699.75
$104.63 $5,231.50
$101.25 $10,125.00
250 Quote

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
RoHS:  
REACH - SVHC:
PCINC2400C
NeoMESH
Mesh Networks
mPCIe, USB
2.4 GHz
Bulk
Brand: NeoCortec
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Neomesh Mini PCI Express Interface Modules

NeoCortec Neomesh Mini PCI Express Interface Modules feature the NeoGateway and Open Source software designed to work on the Raspberry Pi platform. The Mini PCI-E card is ideal for easy integration in a PC. The card utilizes the USB interface in the Mini PCI-E interface to seamlessly connect the two UARTS of the NeoMesh module to the PC. Together with the open-source NeoCortec NeoGW Linux Gateway software, it's possible to easily create an industrial-grade gateway.