SP5746CHK0AMMH6R

NXP Semiconductors
841-SP5746CHK0AMMH6R
SP5746CHK0AMMH6R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,512K RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
MPC574xC
SMD/SMT
MAPBGA-100
e200z4
3 MB
384 kB
32 bit
10 bit, 12 bit
80 MHz, 160 MHz
65 I/O
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, LIN, SCI, SPI
Number of ADC Channels: 99 Channel
Number of Timers/Counters: 1 x 16 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316363518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C