SC28L202A1DGG,518

NXP Semiconductors
771-SC28L202A1DGG518
SC28L202A1DGG,518

Mfr.:

Description:
UART Interface IC Dual universal asynchronous receiver/transmitter (DUART)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$17.45 $34,900.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
2 Channel
256 B
9 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Reel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Series: SC28L202A1DGG
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935276109518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075