RW610ET/A2IY

NXP Semiconductors
771-RW610ET/A2IY
RW610ET/A2IY

Mfr.:

Description:
RF Microcontrollers - MCU RW610ET/A2I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,325

Stock:
1,325 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.03 $24.03
$18.85 $188.50
$18.07 $451.75
$16.71 $1,671.00
Full Reel (Order in multiples of 2000)
$16.71 $33,420.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.4 GHz, 5 GHz
1.2 MB
260 MHz
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: Bluetooth, I2C, I2S, PWM, SDIO, SPI, UART, USB 2.0 OTG, WiFi
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935454729518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310030
ECCN:
5A992.C

RW61x Wireless Microcontrollers

NXP Semiconductors RW61x Wireless Microcontrollers are highly integrated, low-power wireless MCUs for diverse applications like smart home devices, gaming controllers, industrial automation, and smart accessories. The NXP RW610 combines Wi-Fi® 6 and BLUETOOTH® Low Energy (LE) 5.4 radios, while the RW612 adds 802.15.4 support for tri-radio capabilities. Both MCUs are powered by a 260MHz Arm® Cortex®-M33 core with Trustzone™-M, 1.2MB of on-chip SRAM, and a Quad SPI interface with an on-the-fly decryption engine for secure external flash access.