RW610BET/A2IK

NXP Semiconductors
771-RW610BET/A2IK
RW610BET/A2IK

Mfr.:

Description:
RF Microcontrollers - MCU RW610BET/A2I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1740   Multiples: 1740
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.46 $25,160.40
5,220 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.4 GHz, 5 GHz
1.2 MB
260 MHz
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: Bluetooth, I2C, I2S, PWM, SDIO, SPI, UART, USB 2.0 OTG, WiFi
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Factory Pack Quantity: 1740
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935455816557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C