PN7150B0HN/C11002Y

NXP Semiconductors
771-PN7150B0HNC11002
PN7150B0HN/C11002Y

Mfr.:

Description:
NFC/RFID Tags & Transponders High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 71,257

Stock:
71,257 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.29 $14.29
$12.42 $124.20
$11.75 $293.75
$10.85 $1,085.00
$9.87 $2,467.50
$9.42 $4,710.00
$8.82 $8,820.00
$8.32 $16,640.00
Full Reel (Order in multiples of 4000)
$7.91 $31,640.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$13.11
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 85 C
- 30 C
SMD/SMT
HVQFN-40
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read
Moisture Sensitive: Yes
Product: NFC Controllers
Product Type: NFC/RFID Tags & Transponders
Series: PN7150
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935309065518
Unit Weight: 95.253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

PN7150 Radio-Frequency Identification Transponder

NXP Semiconductor PN7150 Radio-Frequency Identification (RFID) Transponder is a full Near-Field Communication (NFC) controller solution with integrated firmware and NFC Controller Interface (NCI) designed for contactless communication at 13.56MHz. The PN7150 is an ideal solution for rapidly integrating NFC technology into any application, especially those running on environments like Linux and Android, reducing Bill of Material (BOM) size and costs.

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.