PN5190B1HN/C121E

NXP Semiconductors
771-PN5190B1HN/C121E
PN5190B1HN/C121E

Mfr.:

Description:
RF Front End NFC Frontend supporting challenging RF environment for payment, physical access control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
490
Expected 2026-05-28
490
Expected 2026-06-15
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.25 $15.25
$12.09 $120.90
$11.81 $295.25
$10.90 $1,090.00
$10.37 $2,592.50
$9.50 $4,655.00
$9.16 $8,976.80

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Front End
RoHS:  
RF Front End
13.56 MHz
3.3 V
400 mA
+ 85 C
848 kbps
SMD/SMT
HVQFN-40
Tray
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: PN5190
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935417931551
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PN5190 NFC Frontend

NXP Semiconductors PN5190 NFC Frontend is a highly integrated Near-Field Communication (NFC) forum-compliant Frontend IC for contactless communication at 13.56MHz. The PN5190 is well-suited for use in challenging RF and space-constrained environments such as POS terminals or e-Locks. The device features strong RF output power, adaptive wave-shaping features, and high receiver sensitivity, all while using efficient power-saving modes to extend battery life.