PN5180A0ET/C1J

NXP Semiconductors
771-PN5180A0ET/C1J
PN5180A0ET/C1J

Mfr.:

Description:
RF Front End High-power NFC Frontend Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,468

Stock:
3,468 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3468 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.29 $12.29
$10.60 $106.00
$10.18 $254.50
$9.67 $967.00
$9.42 $2,355.00
$9.36 $4,680.00
$9.28 $9,280.00
$9.10 $18,200.00
Full Reel (Order in multiples of 4000)
$8.46 $33,840.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Front End
RoHS:  
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 30 C
Product Type: RF Front End
Series: PN5180
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935307007118
Unit Weight: 63.419 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

High-Power NFC IC PN5180

NXP Semiconductors NFC IC PN5180 is a highly integrated high-power output NFC frontend IC for contactless communication at 13.56MHz. This integrated circuit implements the RF functionality and all low-level functionality to realize an NFC Forum-compliant reader. The PN5180 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. The IC is optimized for point of sales terminal applications. The NXP PN5180 supports the vicinity protocol according to ISO/IEC 15693 and ISO/IEC 18000-3 MODE 3. It also implements a configurable temperature sensor. The chip allows different supply voltages for NFC drivers, internal supply, and host interface providing flexibility.