PCF85063TP/1Z

NXP Semiconductors
771-PCF85063TP/1Z
PCF85063TP/1Z

Mfr.:

Description:
Real Time Clock Low Power Real time clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80,986

Stock:
80,986 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.07 $10.70
$0.946 $23.65
$0.84 $84.00
$0.786 $196.50
$0.746 $373.00
$0.696 $696.00
Full Reel (Order in multiples of 4000)
$0.657 $2,628.00
$0.631 $5,048.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
HWSON-8
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85063TP
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Part # Aliases: 935297365147
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99