PCA9958HN/Q900Y

NXP Semiconductors
771-PCA9958HN/Q900Y
PCA9958HN/Q900Y

Mfr.:

Description:
LED Lighting Driver ICs Automotive 24-bit 63 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,722

Stock:
3,722 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.46 $5.46
$4.11 $41.10
$3.77 $94.25
$3.39 $339.00
$3.21 $802.50
$3.12 $1,560.00
Full Reel (Order in multiples of 4000)
$2.87 $11,480.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
Constant Current
63 mA
HVQFN-40
5.5 V
2.7 V
31.25 kHz
5 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Development Kit: PCA9958HN-ARD
Dimming: PWM
High Level Output Current: - 3 mA
Input Voltage: 2.7 V to 5.5 V
Low Level Output Current: 3 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Output Type: Open-Drain
Pd - Power Dissipation: 3.3 W
Product: LED Divers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 8.7 mA
Part # Aliases: 935420078518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

PCA9958 24-Bit 63mA Current LED Drivers with SPI

NXP Semiconductors PCA9958 24-Bit 63mA Current LED Drivers with SPI are 24-channel SPI serial bus 63mA LED drivers with a supply voltage range of 2.7V to 5.5V. These devices are optimized for dimming and blinking RGBA LEDs. Each LED features its own 8-bit resolution fixed frequency operating at 31.25kHz with an adjustable duty cycle of 0% to 100% for brightness control. The additional PWM controller has a fixed frequency of 122Hz and an adjustable frequency of 15Hz duty cycle from 0% to 99.6% for dimming and blinking control.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.