PCA8565TS/1,118

NXP Semiconductors
771-PCA8565TS-T
PCA8565TS/1,118

Mfr.:

Description:
Real Time Clock CMOS RTC/CALENDAR RTC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,027

Stock:
11,027 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11027 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.32 $3.32
$2.45 $24.50
$2.23 $55.75
$2.00 $200.00
$1.89 $472.50
$1.81 $905.00
$1.78 $1,780.00
Full Reel (Order in multiples of 2500)
$1.63 $4,075.00
$1.60 $8,000.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCA85073ADP/Q900Z
NXP Semiconductors
Real Time Clock Automotive RTC IC with 400 kHz I2C interface in TSSOP8 package.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
TSSOP-8
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 125 C
PCA8565
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 935272132118
Unit Weight: 22.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99