PCA8561BHN/AY

NXP Semiconductors
771-PCA8561BHN/AY
PCA8561BHN/AY

Mfr.:

Description:
LCD Drivers Automotive 18 X 4 LCD segment driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,026

Stock:
2,026 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$1.89 $18.90
$1.72 $43.00
$1.52 $152.00
$1.43 $357.50
$1.38 $690.00
$1.34 $1,340.00
$1.31 $5,240.00
Full Reel (Order in multiples of 6000)
$1.09 $6,540.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
18 Segment
5 MHz
HVQFN-32
5.5 V
1.8 V
3 uA
100 mW
PCA8561
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Interface Type: SPI
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Part # Aliases: 935305329518
Unit Weight: 68.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99