NX48P0407HNR2

NXP Semiconductors
771-NX48P0407HNR2
NX48P0407HNR2

Mfr.:

Description:
Power Switch ICs - Power Distribution 48 V Type-C CC and SBU Protection IC for USB PD3.1 EPR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,050

Stock:
10,050 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.85 $8.85
$6.17 $61.70
$5.75 $143.75
$5.05 $505.00
$4.79 $1,197.50
$4.31 $2,155.00
$3.97 $3,970.00
$3.92 $9,800.00
Full Reel (Order in multiples of 6000)
$3.92 $23,520.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Type-C CC and SBU Protection IC
4 Output
250 mOhms, 3.6 Ohms
60 ns
2.5 V to 5.5 V
SMD/SMT
HVQFN-16
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: 935448669118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NX48P0407 48V USB Type-C™ CC/SBU Protection IC

NXP Semiconductors NX48P0407 48V USB Type-C™ CC/SBU Protection IC protects the short-to-VBUS damage on CC and SBU pins of Type-C for USB-PD EPR applications. USB Type-C allows VBUS voltages to increase to 48V through the PD 3.1 protocol. CC1/2 and SBU1/2 pins can be shorted to a VBUS of 48V due to mechanical twisting and sliding of the connector since Type-C connector contact pins are 25% closer to each other than a micro USB connector. The NX48P0407 integrates IEC 61000-4-2 ESD protection on CON_CC1 and CON_CC2, ±15KV air discharge/±8KV contact discharge, and are designed to be protected from surges up to +80V.