NX3L1T53GT,115

NXP Semiconductors
771-NX3L1T53GT115
NX3L1T53GT,115

Mfr.:

Description:
Analog Switch ICs 1SW SPDT 4.3V 60MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,216

Stock:
5,216 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.11 $2.11
$1.33 $13.30
$1.15 $28.75
$0.899 $89.90
$0.797 $199.25
$0.715 $357.50
$0.648 $648.00
Full Reel (Order in multiples of 5000)
$0.51 $2,550.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
XSON-8
1 Channel
1 x SPDT
750 mOhms
1.4 V
4.3 V
40 ns
20 ns
- 40 C
+ 125 C
NX3L1T53
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.4 V to 4.3 V
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935285907115
Unit Weight: 2.239 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99