NX30P6093AUKAZ

NXP Semiconductors
771-NX30P6093AUKAZ
NX30P6093AUKAZ

Mfr.:

Description:
Power Switch ICs - Power Distribution OVP Load Switch OTG up to 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 252

Stock:
252 Can Ship Immediately
Factory Lead-Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.66 $5.66
$4.82 $48.20
$4.59 $1,147.50
$3.19 $1,595.00
$3.10 $3,100.00
$3.05 $6,100.00
Full Reel (Order in multiples of 4000)
$2.39 $9,560.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Over-Voltage Protection
1 Output
5.6 A
25 mOhms
20 ms
500 ns
2.8 V to 20 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-20
NX30P6093A
Reel
Cut Tape
Brand: NXP Semiconductors
Pd - Power Dissipation: 1.7 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.8 V
Part # Aliases: 935362116080
Unit Weight: 1.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.