NT3H2211W0FTTJ

NXP Semiconductors
771-NT3H2211W0FTTJ
NT3H2211W0FTTJ

Mfr.:

Description:
NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 2K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,991

Stock:
25,991 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.14 $2.14
$1.84 $18.40
$1.74 $43.50
$1.60 $160.00
$1.40 $350.00
$1.32 $660.00
$1.13 $1,130.00
Full Reel (Order in multiples of 2500)
$1.06 $2,650.00
$1.04 $7,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
2 kbit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read
Product: NTAG I2C plus: NFC Forum T2T with I2C interface, password protection and energy harvesting
Product Type: NFC/RFID Tags & Transponders
Series: NT3H2211
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935306933118
Unit Weight: 24.140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
CNHTS:
8542399000
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99

NT3H2x11 NTAG I2C + Connected NFC TAG Solutions

NXP NT3H2x11 NTAG I2C Plus Connected NFC TAG Solutions combine a passive NFC interface with a contact I2C interface. The NT3H2x11 components are designed for home automation, consumer applications and are a fast and less expensive solution to add tap-and-go connectivity. NXP's second-generation connected-tag technology is backward compatible with password protection, memory access configuration, and originality signature for protection from cloning.