MPXV10GC6U

NXP Semiconductors
841-MPXV10GC6U
MPXV10GC6U

Mfr.:

Description:
Board Mount Pressure Sensors UNCOMPENSATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 180

Stock:
180 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.58 $26.58
$22.41 $112.05
$20.83 $208.30
$18.43 $737.20
$16.91 $8,793.20
$16.65 $16,650.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 kPa
0.5 %
Analog
SMD/SMT
3 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx10
Tube
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1 V
Part # Aliases: 935309629174
Unit Weight: 1.306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
CNHTS:
8542399000
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99