MPX10D

NXP Semiconductors
841-MPX10D
MPX10D

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.07 $19.07
$17.31 $86.55
$15.88 $158.80
$15.35 $767.50
$14.70 $1,470.00
$13.74 $6,870.00
$13.45 $13,450.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
10 kPa
0.5 %
Analog
Through Hole
3 V
No Port
Unibody-4
- 40 C
+ 125 C
MPXx10
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1 V
Part # Aliases: 935316702117
Unit Weight: 1.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
9026209090
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99