MPC8313E-RDB

NXP Semiconductors
841-MPC8313E-RDB
MPC8313E-RDB

Mfr.:

Description:
Development Boards & Kits - Other Processors 8313E PROCESSOR BD (SOCK

Lifecycle:
NRND:
Not recommended for new designs.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
e300c3
MPC8313E
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Description/Function: MPC8313E-RDB reference platform is ideal for hardware and software development for cost-optimized networking applications
Interface Type: Ethernet, PCI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500090
MXHTS:
84715001
ECCN:
5A002.a.1

MPC8313E PowerQUICC™ II Pro Processors

NXP´s MPC8313E family extends the capabilities of the PowerQUICC™ II Pro processor with higher CPU performance, added functionality, and faster interfaces. These NXP devices feature an embedded PowerPC™ e300 processor core that operates at up to 333 MHz and a 16-/32-bit interface that supports a DDR1 and DDR2 memory controller. High-performance peripherals include a 32-bit PCI interface with up to 66 MHz operation, 16-bit enhanced local bus interface with up to 66 MHz operation, and USB 2.0 with an on-chip PHY. The MPC8313E family offers a high-degree of software compatibility with previous-generation PowerQUICC-based designs for backward compatibility and easy software migration.