MIMX8QM6CVUFFAB

NXP Semiconductors
771-MIMX8QM6CVUFFAB
MIMX8QM6CVUFFAB

Mfr.:

Description:
Microprocessors - MPU i.MX 8QM 29x29

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:
36 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$229.74 $229.74
$200.46 $2,004.60
$195.25 $4,881.25

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
8 Core
64 bit
264 MHz, 1.2 GHz, 1.6 GHz
BGA-1313
2 x 16 kB, 2 x 48 kB, 4 x 32 kB
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
1 V
i.MX 8
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 4 GB
Interface Type: CAN, I2C, I2S, PCIe, UART, USB
L2 Cache Instruction / Data Memory: 1 MB, 1 MB
Memory Type: eMMC, LPDDR4
Moisture Sensitive: Yes
Processor Series: i.MX 8QuadMax
Product Type: Microprocessors - MPU
Factory Pack Quantity: 36
Subcategory: Microprocessors - MPU
Tradename: i.MX
Part # Aliases: 935385048557
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

i.MX 8QuadMax & 8QuadPlus Applications Processors

NXP Semiconductors i.MX 8QuadMax and 8QuadPlus Applications Processors are multi-core applications processors designed for graphics, vision, and advanced Human Machine Interface (HMI) applications. The i.MX 8 processors are part of NXP’s EdgeVerse™ edge computing platform. These highly scalable devices are based on the Arm® Cortex®-A72, Cortex-A53, and Cortex-M4F cores and the HiFi 4 DSP Core for advanced echo cancellation, keyword detection, and speech recognition for hands-off interaction. Pin- and power-compatible packages (in 0.75 pitch) allow designers to use a single PCB platform and utilize different i.MX 8 processors as application needs dictate.