MIMX8ML6DVNLZAB

NXP Semiconductors
771-MIMX8ML6DVNLZAB
MIMX8ML6DVNLZAB

Mfr.:

Description:
Processors - Application Specialized i.MX 8M Plus Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80

Stock:
80 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$74.65 $74.65
$61.67 $616.70
$60.17 $1,504.25
$54.02 $5,402.00
$52.50 $13,230.00
504 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialized
RoHS:  
SMD/SMT
FCBGA-548
i.MX 8MPLUS
Machine Learning, Industrial
ARM Cortex A53, ARM Cortex M7
5 Core
64 bit
800 MHz, 1.8 GHz
32 kB
32 kB
850 mV, 950 mV
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 868 kB
Data ROM Size: 256 kB
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR4, LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: i.MX 8M Plus Quad
Product Type: Processors - Application Specialized
Factory Pack Quantity: 126
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935416735557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311999
USHTS:
8542310050
ECCN:
5A992.C

i.MX 8M Plus Processors

NXP Semiconductors i.MX 8M Plus Processors are ideal for machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus processors are part of NXP’s EdgeVerse™ edge computing platform. They are built to meet the needs of Smart Homes, Buildings, City, and Industry 4.0 applications. The devices feature a powerful quad or dual Arm® Cortex®-A53 processor with a Neural Processing Unit (NPU) operating at up to 2.3 TOPS. They also feature Dual Image Signal Processors and two camera inputs for an effective Vision System.