MCIMX6Q7CVT08AC

NXP Semiconductors
841-MCIMX6Q7CVT08AC
MCIMX6Q7CVT08AC

Mfr.:

Description:
Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 283

Stock:
283 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$144.35 $144.35
$120.69 $1,206.90
$114.78 $2,869.50
$104.34 $10,434.00
300 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialized
RoHS:  
SMD/SMT
FCPBGA-624
i.MX6Q
Industrial
ARM Cortex A9
4 Core
32 bit
800 MHz
4 x 32 kB
4 x 32 kB
925 mV to 1.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 16 kB, 256 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3, DDR3L, LPDDR2
Moisture Sensitive: Yes
Processor Series: i.MX 6Quad
Product Type: Processors - Application Specialized
Factory Pack Quantity: 300
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311044557
Unit Weight: 3.324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319091
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

i.MX 6 Processors

NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP’s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.