MCIMX516AJM6CR2

NXP Semiconductors
841-MCIMX516AJM6CR2
MCIMX516AJM6CR2

Mfr.:

Description:
Microprocessors - MPU i.MX51 32-bit MPU, ARM Cortex-A8 core, 600MHz, MAPBGA 529

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$75.81 $56,857.50
2,250 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
ARM Cortex A8
1 Core
32 bit
600 MHz
MAPBGA-529
32 kB
32 kB
1 V
i.MX 516
SMD/SMT
- 40 C
+ 95 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 36 kB
I/O Voltage: 1.225 V
Interface Type: 1-Wire, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Number of Timers/Counters: 1 Timer
Processor Series: i.MX51A
Product Type: Microprocessors - MPU
Factory Pack Quantity: 750
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322965518
Unit Weight: 1.016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C