MCIMX255AJM4AR2

NXP Semiconductors
841-MCIMX255AJM4AR2
MCIMX255AJM4AR2

Mfr.:

Description:
Microprocessors - MPU IMX25 1.2 AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$31.26 $31,260.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
MAPBGA-400
16 kB
16 kB
1.45 V
i.MX 255
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 128 kB
I/O Voltage: 1.75 V to 3.6 V
Interface Type: Ethernet, I2C, UART, USB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX255
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321472518
Unit Weight: 838.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319091
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C