MCF54416CMJ250

NXP Semiconductors
841-MCF54416CMJ250
MCF54416CMJ250

Mfr.:

Description:
Microprocessors - MPU COLDFIREV4M CORE C90LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 442

Stock:
442 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.74 $30.74
$27.90 $279.00
$27.87 $696.75
$27.85 $12,532.50

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V4
1 Core
32 bit
250 MHz
MAPBGA-256
8 kB
8 kB
1.2 V
MCF5441X
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, I2C, SDIO, SPI, UART, USB
Memory Type: DDR2 SDRAM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 87 I/O
Number of Timers/Counters: 4 x 32 bit
Processor Series: ColdFire
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310465557
Unit Weight: 795.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2