MC33812EKR2

NXP Semiconductors
841-MC33812EKR2
MC33812EKR2

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Engine Control IC, One Cylinder, Electronic fuel injection (EFI), SOIC 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.69 $15.69
$12.12 $121.20
$11.56 $289.00
$10.04 $1,004.00
$9.59 $2,397.50
$8.74 $4,370.00
Full Reel (Order in multiples of 1000)
$7.63 $7,630.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$15.69
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Electronic Ignition Drivers
Pre-Driver IC
2 A
10 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-32
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 1.7 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MC33812
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.7 V
Part # Aliases: 935315844518
Unit Weight: 491.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
3A991.a.2