MC33771BTA1AE

NXP Semiconductors
771-MC33771BTA1AE
MC33771BTA1AE

Mfr.:

Description:
Battery Management Battery Cell Controller, Advanced, 14 Channels, TPL, LQFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82

Stock:
82 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.93 $20.93
$17.96 $179.60
$17.28 $432.00
$14.03 $1,403.00
$13.72 $3,430.00
$13.59 $6,523.20
$13.52 $15,142.40
2,560 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5 V
5 mA
9.6 V to 61.6 V
QFP-64
SMD/SMT
MC33771B
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935350632557
Unit Weight: 363.668 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

MC33771 Li-ion Battery Cell Controller

NXP Semiconductors MC33771 Li-ion Battery Cell Controller is a 14-channel power management IC (PMIC) designed for automotive and industrial applications. NXP MC33771 Battery Cell Controller is ideal for use in hybrid electric vehicles (HEV), electric vehicles (EV), energy storage systems (ESS), and uninterruptible power supply (UPS) systems.