MBMI7018TA1AE

NXP Semiconductors
771-MBMI7018TA1AE
MBMI7018TA1AE

Mfr.:

Description:
Battery Management 18-channel Battery Cell Controller for Energy Storage System (ESS) Applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.03 $17.03
$13.16 $131.60
$12.56 $314.00
$10.40 $1,040.00
$9.84 $2,460.00
$9.28 $4,454.40
$9.27 $10,382.40
2,560 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Battery Management
RoHS:  
Lithium-ion
9 V to 90 V
LQFP-64
SMD/SMT
Tray
Brand: NXP Semiconductors
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935464201557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

BMI7018 18-Ch Li-Ion Battery Cell Controller ICs

NXP Semiconductors BMI7018 18-Channel Li-Ion Battery Cell Controller ICs are lithium-ion battery-cell controller ICs for use in industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The BMI7018 ICs offer a Transport Protocol Link (TPL3 - proprietary isolated daisy chain protocol of NXP) and Serial Peripheral Interface (SPI) for communication with the host microcontroller unit (MCU). These devices support high-precision cell voltage and temperature measurements along with various cell voltage balancing strategies. Aside from an SPI interface to enable direct communication with the host MCU, the ICs provide alternatively a daisy chain communication interface that supports capacitive and inductive isolation between nodes.