LS1021ASE7HNB

NXP Semiconductors
841-LS1021ASE7HNB
LS1021ASE7HNB

Mfr.:

Description:
Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 84

Stock:
84 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$73.78 $73.78
$60.31 $603.10
$60.30 $5,065.20
$60.09 $15,142.68
504 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A7
2 Core
32 bit
800 MHz
FCPBGA-525
32 kB
32 kB
1 V
LS1021A
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3L / DDR4, SDRAM
Moisture Sensitive: Yes
Processor Series: QorIQ Layerscape LS1021A
Product Type: Microprocessors - MPU
Factory Pack Quantity: 84
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Watchdog Timers: Watchdog Timer
Part # Aliases: 935320622557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319091
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1

QorIQ® Layerscape LS1021A Communications Processor

NXP QorIQ® Layerscape LS1021A Communication Processors provide extensive integration and power efficiency for fanless, small form-factor enterprise networking applications. Incorporating dual Arm® Cortex®-A7 cores running up to 1.2GHz, the LS1021A processors are engineered to deliver CoreMark® performance of over 7,000. These processors also provide virtualization support, advanced security features, and the broadest array of high-speed interconnects and optimized peripheral features ever offered in a sub-3 W processor. The NXP QorIQ LS1021A processors feature an integrated LCD controller, CAN controller for implementing industrial protocols, DDR3L/4 running up to 1600 MHz, integrated security engine, and QUICC Engine®, and ECC protection on both L1 and L2 caches. The LS1021A processors are pin- and software-compatible with the QorIQ LS1020A and LS1022A processors.

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.

QorIQ LS1 Communications Processors

NXP Semiconductors QorIQ LS1 Communications Processors target a broad range of power-sensitive networking applications, as well as additional fast-growing product categories including Internet of Things gateways and industrial automation & control equipment. Built on Layerscape architecture, the industry's first software-aware core-agnostic networking architecture, the QorIQ LS1 family provides unparalleled efficiency and scale.