LPC55S66JBD64E

NXP Semiconductors
771-LPC55S66JBD64E
LPC55S66JBD64E

Mfr.:

Description:
ARM Microcontrollers - MCU LPC55S66JBD64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 160

Stock:
160 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.66 $10.66
$8.20 $82.00
$7.60 $190.00
$6.74 $674.00
$6.49 $1,622.50
$6.32 $3,033.60
$6.20 $6,944.00
$6.05 $15,488.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$11.56
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC55S6x
SMD/SMT
HTQFP-64
ARM Cortex M33
256 kB
32 bit
16 bit
150 MHz
36 I/O
144 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Analog Supply Voltage: 1.8 V to 3.6 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC55S6x
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935387731551
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

LPC55S6x Arm® Cortex®-M33 Microcontrollers

NXP Semiconductors LPC55S6x Arm® Cortex®-M33 Microcontrollers (MCUs) feature dual Arm cores and Arm TrustZone® technology for industrial, building automation, Internet of Things (IoT) edge computing, diagnostic equipment, and consumer electronics applications. These devices feature advanced security features based on the Armv8-M architecture with a low-power 40nm embedded flash process.