LPC54005JET100E

NXP Semiconductors
771-LPC54005JET100E
LPC54005JET100E

Mfr.:

Description:
ARM Microcontrollers - MCU LPC540xx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 257

Stock:
257 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.10 $15.10
$11.72 $117.20
$10.88 $272.00
$9.10 $910.00
$9.08 $2,360.80
$8.54 $4,440.80
$8.37 $8,704.80
2,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC540xx
SMD/SMT
TFBGA-100
ARM Cortex M4
0 B
32 bit
12 bit
180 MHz
64 I/O
360 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, CAN FD, Ethernet, I2C, I2S, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 7 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935350937551
Unit Weight: 147.843 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC540 32-bit Microcontrollers

NXP Semiconductors LPC540 32-bit Microcontrollers combine a 180MHz Arm® Cortex®-M4 core with a power-efficient and unique architecture, advanced HMI, and flexible communication peripherals, delivering real-time performance for next-generation IoT applications. Featuring flexibility with a quad SPI flash interface, CAN, graphic LCD, and up to 11 channels for FlexComm, NXP LPC540 MCUs provide the ability to adapt as requirements change. Compatibility within the series enables the LPC540 MCU family to provide a seamless migration path for increasing processing power and adding the flexibility of additionally advanced peripherals.