LPC1226FBD48/301,1

NXP Semiconductors
771-LPC1226FBD483011
LPC1226FBD48/301,1

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX M0 96K FL 8K DMA CRC ADC COMPARTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,732

Stock:
3,732 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.49 $10.49
$8.08 $80.80
$7.47 $186.75
$6.80 $680.00
$5.91 $1,477.50
$5.56 $2,780.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1200
SMD/SMT
LQFP-48
ARM Cortex M0
96 kB
32 bit
10 bit
45 MHz
39 I/O
8 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Processor Series: LPC1200
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935293261151
Unit Weight: 184.627 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC1200 ARM Cortex-M0™ Microcontrollers

NXP Semiconductors LPC1200 microcontrollers are powered by the smallest, most energy-efficient ARM Cortex-M0™ core and provide compelling solutions for industrial control. NXP Semiconductors LPC1200 MCUs include up to 128KB Flash and 8KB SRAM and offer configurable peripherals ideally suited for energy-efficient controls and appliances. These NXP Cortex-M0 LPC122x MCUs provide up to 50% higher code density compared to common 8/16-bit MCUs performing typical tasks. LPC1200 Cortex-M0 devices offer up to 55 GPIOs and onboard peripherals including a 21-channel direct memory access controller (DMA), cycle redundancy check engine (CRC), comparators, a real-time clock (RTC), and 1% internal oscillator.