LPC1111FHN33/201,5

NXP Semiconductors
771-LPC1111FHN332015
LPC1111FHN33/201,5

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex M0 Ultra Low Power 32 Bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.51 $6.51
$4.31 $43.10
$3.96 $99.00
$3.41 $341.00
$2.87 $746.20
$2.86 $1,487.20
$2.76 $2,870.40
$2.72 $7,072.00
$2.70 $14,040.00

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.76
Min:
1
Packaging:
Tray
Availability:
In Stock
Price:
$6.05
Min:
1
Packaging:
Tray
Availability:
In Stock
Price:
$4.54
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC11xx
SMD/SMT
HVQFN-33
ARM Cortex M0
8 kB
32 bit
10 bit
50 MHz
42 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 3.3 V
Processor Series: LPC1100
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935290772551
Unit Weight: 132.431 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC11xx Arm Cortex-M0 Microcontrollers

NXP Semiconductors LPC11xx Arm Cortex-M0 Microcontrollers (MCUs) offer exceptional power efficiency, a broad selection of package options, and a scalable portfolio with connectivity including USB, LCD, and CAN interfaces. The LPC11xx MCU family is designed for 8/16-bit microcontroller operations, offering performance, low power, simple instruction set with reduced code size compared to existing 8/16-bit architectures. The peripheral complement of the LPC11xx family includes up to 64 KB of flash memory, up to 8KB of SRAM, fast-mode plus I2C-bus interface, RS-485/EIA-485 UART, SPI with SSP features, general-purpose counters/timers, an analog-to-digital converter (ADC), and up to 42 general-purpose I/O pins.