KITFS85AEEVM

NXP Semiconductors
771-KITFS85AEEVM
KITFS85AEEVM

Mfr.:

Description:
Power Management IC Development Tools KITFS85AEEVM, Evaluaton board, FS85 System basis chip

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$511.45 $511.45

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 60 V
1.1 V to 5 V
FS8500
FS8500
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935351644598
Unit Weight: 1.252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

KITFS85AEEVM FS84/FS85 Evaluation Board

NXP Semiconductors KITFS85AEEVM FS84/FS85 Evaluation Board enables demonstration and validation of the FS8400 and FS8500 Fail-safe System Basis Chips. The KITFS85AEEVM is targeted at 24V truck applications. The KITFS85AEEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The KITFS85FRDMEVM Evaluation Board includes a superset device (MC33FS8530AE0S), allowing tests on all the FS8400 and FS8500 derivatives. The pre-installed FS8500 has not been programmed, allowing the user to configure the OTP for an application's needs. For design flexibility, the OTP can be burned up to 3 times.