KITFS84AUTEVM

NXP Semiconductors
771-KITFS84AUTEVM
KITFS84AUTEVM

Mfr.:

Description:
Power Management IC Development Tools KITFS84AUTEVM

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$558.72 $558.72

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
8 V to 40 V
1.1 V to 5 V, 3.3 V, 4.1 V, 5 V
FS8400
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935410324598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

KITFS84AUTEVM Evaluation Board

NXP Semiconductors KITFS84AUTEVM Evaluation Board is used to evaluate the FS84 QFN48EP devices, targeting 12V automotive applications. The kit is connected to the FlexGUI software. This allows modification of the registers and developing a one-time programming (OTP) configuration. Then, the FS84 QFN48EP chip on the board is programmed. This offers flexibility to configure the OTP for application needs. The OTP can be burned 3 times.