IW610GUK/A1ZDIZ

NXP Semiconductors
771-IW610GUKA1ZDIZ
IW610GUK/A1ZDIZ

Mfr.:

Description:
Multiprotocol Modules IW610GUK/A1ZDI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$10.35 $20,700.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiprotocol Modules
RoHS:  
IW610GUK
2.4 GHz, 5 GHz
23 dBm
SDIO, SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 125 C
Bluetooth, BLE - 802.15.4
WiFi 6
Reel
Brand: NXP Semiconductors
Data Rate: 2 Mb/s
Mounting Style: SMD/SMT
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 70.5 dBm, - 67.4 dBm, - 97.1 dBm, - 105.7 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Type: Wi-Fi 6 Radio Subsystem
Part # Aliases: 935464899092
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C

IW610 IoT Optimized Wi-Fi® 6 Tri-Radio Modules

NXP Semiconductors IW610 IoT Optimized Wi-Fi® 6 Tri-Radio Modules are designed to enhance connectivity and efficiency in various IoT applications. These modules integrate Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and 802.15.4 radios into a compact solution, providing robust wireless communication capabilities. The Wi-Fi 6 subsystem offers improved network efficiency, reduced latency, and an extended range, while the Bluetooth LE radio supports high-speed data rates and long-range communication. Additionally, the 802.15.4 radio facilitates Thread mesh networking, making the IW610 ideal for Matter applications. With NXP's EdgeLock™ security technology, these modules ensure secure boot, firmware updates, and lifecycle management. The NXP IW610 modules are compatible with various host platforms, including NXP's i.MX MPUs, and offer multiple interfaces for seamless integration. The combination of advanced features and security makes the IW610 modules a versatile and reliable choice for modern IoT solutions.