CWH-CTP-BASE-HE

NXP Semiconductors
841-CWH-CTP-BASE-HE
CWH-CTP-BASE-HE

Mfr.:

Description:
Hardware Debuggers CodeWarrior TAP High Performance Probe Base unit, supports Ethernet and USB (order tip separately)

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$990.81 $990.81

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Hardware Debuggers
RoHS:  
CodeWarrior TAP Probes
ColdFire, Power Architecture, StarCore DSPs
ColdFire
Brand: NXP Semiconductors
Description/Function: CodeWarrior TAP
Interface Type: BDM, Ethernet, JTAG, USB 2.0
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CodeWarrior
Part # Aliases: 935328292598
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471900000
CNHTS:
8543709990
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
5A992.C