CBTL02042ABQ,115

NXP Semiconductors
771-CBTL02042ABQ115
CBTL02042ABQ,115

Mfr.:

Description:
Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DEMUX SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,878

Stock:
18,878 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.36 $3.36
$2.50 $25.00
$2.28 $57.00
$2.03 $203.00
$1.92 $480.00
$1.84 $920.00
$1.81 $1,810.00
Full Reel (Order in multiples of 3000)
$1.71 $5,130.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
CBTL02042ABQ
Multiplexers/Demultiplexers
SMD/SMT
DHVQFN-20
2 Channel
2 x 2:1
3 V
3.6 V
6 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 7 GHz
Brand: NXP Semiconductors
Off Isolation - Typ: - 25 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 80 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 2.5 mA
Supply Type: Single Supply
Part # Aliases: 935293723115
Unit Weight: 30.491 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CBTL02043 10Gbps 3.3V, 2:1 Mux / Demux Switches

NXP Semiconductors CBTL02043 10Gbps 3.3V, 2.1 multiplexer / demultiplexer (mux / demux) switches feature the highest-speed implementation in the industry. The NXP CBTL02043 provides switching speeds up to 10 Gbps and maintains low power consumption and low power loss. These NXP Semiconductors 2:1 mux / demux switches can switch two differential signals to one of two locations while providing low signal attenuation. Using NXP high-bandwidth CMOS pass-gate technology, the CBTL02043 minimizes switch impedance and allows for expansion of existing high-speed ports, contributing to higher bandwidth and lower insertion loss. CBTL02043 mux / demux switches come in a very small form factor supporting two separate pinout configurations optimized to match different application layouts. These NXP devices are designed to support rapidly evolving high-speed computing standards for desktop, mobile and enterprise systems such as PCIe Gen3, USB3.0, DisplayPort v1.2, and SAS/SATA 6Gbps. NXP also offers CBTL02042 mux / demux switches for PCI Express Gen2.