R172H1-051-D0760

NMB
472-R172H1-051-D0760
R172H1-051-D0760

Mfr.:

Description:
DC Fans DC Axial Fan, 172x51mm Round, 48VDC, 473CFM, 2.1A, 101W, Non-Potted, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$221.40 $221.40
$216.98 $2,169.80
$216.88 $6,506.40

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Axial
172 mm
51 mm
172 mm
48 VDC
473 CFM (13.4 m3/min)
6500 RPM
Ball
73 dBA
101 W
Tachometer, PWM
Wire Leads - 4
R172H
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

R Series DC Fans

NMB Technologies R Series DC Fans deliver high efficiency and high performance for demanding applications such as routers and switches, base stations, industrial power supplies, and much more. Using advanced modeling techniques for the airfoil design enables excellent aerodynamic performance. The R series is available in two sizes, the R150 with 150mm X 172mm X 51mm dimensions and the R172 variant with 172mm X 51mm dimensions. NMB R Series DC Fans feature PMW control flexibility and auto brake.