F225A3-092-D0720

NMB
472-F225A3-092-D0720
F225A3-092-D0720

Mfr.:

Description:
Blowers & Centrifugal Fans Radial Impeller, 225x99mm Round, 48VDC, 618CFM, 2.3"H2O, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$423.57 $5,082.84
$359.21 $8,621.04

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
Radial Impellers
DC
48 VDC
618 CFM (17.5 m3/min)
Ball
74 dBA
2900 RPM
105.6 W
225 mm
99 mm
225 mm
Plastic
Wire Leads - 2
F225A
Brand: NMB
Pressure Type: 2.3 in H2O
Product Type: Motorized Impellers
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 2.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99