4712KL-07W-B40-P00

NMB
472-4712KL07WB40P00
4712KL-07W-B40-P00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x32mm, 48VDC, 112CFM, Flange Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.11 $45.11
$45.09 $450.90
$31.25 $937.50
$29.11 $1,455.50

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
119 mm
32 mm
119 mm
48 VDC
112 CFM (3.2 m3/min)
3100 RPM
Ball
47 dBA
10.1 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
4712KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 11932KA-48M-EA-00
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99