4712KL-04W-B19-P50

NMB
472-4712KL04WB19P50
4712KL-04W-B19-P50

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 56.1CFM, Flange Mount, 3 Wire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.25 $41.25
$36.25 $362.50
$31.88 $956.40
$31.56 $1,578.00
$30.63 $3,063.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
119 mm
32 mm
119 mm
12 VDC
56.1 CFM (1.59 m3/min)
Ball
Tachometer
Wire Leads - 3
4712KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 11932KA-12J-ET-00
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99