3612KL-05W-B30-E00

NMB
472-3612KL05WB30E00
3612KL-05W-B30-E00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 92x92x32mm, 24VDC, 47.3CFM, Flange Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.72 $28.72
$28.40 $284.00
$20.94 $523.50
$18.18 $1,090.80

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
92 mm
32 mm
92 mm
24 VDC
47.3 CFM (1.34 m3/min)
2600 RPM
Ball
34 dBA
2.4 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
3612KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 09232KA-24L-EA-00
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99