17250VE-48R-GT-00

NMB
472-17250VE48RGT00
17250VE-48R-GT-00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 172x50mm Round, 48VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$94.89 $94.89
$86.91 $869.10

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
172 mm
50 mm
172 mm
48 VDC
346.08 CFM (9.8 m3/min)
4600 RPM
Ball
62 dBA
IP68, IP69K
Tachometer
Aluminum
Wire Leads - 3
17250VE
Brand: NMB
Current Type: DC
Diameter: 172.7 mm
Lead Length: 300 mm
Life: 100000 Hour
Pressure Type: 1.25 in H2O
Product Type: DC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12VDC, 24VDC, or 48VDC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB fans have the highest extreme environment rating and offer protection against close-range, high-temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.