15050VA-24R-GA-00

NMB
472-15050VA-24R-GA00
15050VA-24R-GA-00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 172x150x50mm, 24VDC, 345.9CFM, Flange Mount, Ball, Leads, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$92.44 $92.44
$84.65 $2,539.50
$84.23 $4,211.50
$83.81 $8,381.00
250 Quote

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
172 mm
50 mm
150 mm
24 VDC
346 CFM (9.8 m3/min)
4600 RPM
Ball
68 dBA
IP69K
43.2 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
15050VA
Brand: NMB
Current Type: DC
Pressure Type: 1.25 in H2O
Product Type: DC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12VDC, 24VDC, or 48VDC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB fans have the highest extreme environment rating and offer protection against close-range, high-temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.

15050VA DC Axial Fans

NMB Technologies 15050VA DC Axial Fans deliver quality cooling solutions for heat-generating applications. The NMB Technologies 15050VA series offers voltages of 24V and 48V with a CFM range of 282.5 to 346. These fans have an ambient operating temperature range of -10°C to +70°C. The 15050VA DC Axial Fans feature auto restart/polarity protection and 10MΩ or higher insulation resistance with a DC500V Megger.