11938KA-24M-EL-00

NMB
472-11938KA24MEL00
11938KA-24M-EL-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 118CFM, Flange, 3x Lead Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.28 $37.28
$23.93 $957.20
$23.45 $2,814.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
119 mm
38 mm
119 mm
24 VDC
118 CFM (3.3 m3/min)
3200 RPM
Ball
46.5 dBA
8.4 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
11938KA
Brand: NMB
Current Type: DC
Pressure Type: 0.33 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 4715KL-05W-B49-E00
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

11938KA DC Axial Fans

NMB Technologies 1938KA DC Axial Fans offer 10MΩ insulation resistance, up to 55.2V operating voltage, and a 3.24W to 12W input power range. These NMB fans feature auto restart, polarity protection, and UL 94V-0-rated plastic casing and impeller construction. The 11938KA DC Axial Fans provide a 37dBA to 50dBA noise range, 3600RPM maximum speed, and 100,000 hours of life expectancy.