11938FB-A1K-AA-00

NMB
472-11938FBA1KAA00
11938FB-A1K-AA-00

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 80CFM, Flange Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.71 $27.71
$21.25 $212.50
$21.24 $424.80

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
RoHS:  
Axial
119 mm
38 mm
119 mm
115 VAC
80 CFM (2.3 m3/min)
11938FB
Brand: NMB
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 4715FS-12W-B20-D00
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99