09533GA-12L-AA-00

NMB
472-09533GA12LAA00
09533GA-12L-AA-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 24.7CFM, Ball Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:
40 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.64 $38.64
$38.63 $386.30
$38.61 $965.25
$26.80 $1,072.00
$26.78 $3,213.60
$26.64 $7,459.20

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
24.7 CFM (0.7 m3/min)
Ball
51.5 dBA
3200 RPM
7.68 W
95 mm
95 mm
33 mm
Plastic
Wire Leads - 2
09533GA
Brand: NMB
Life: 25 degree C 100,000 Hours
Pressure Type: 0.9 in H2O
Product Type: Blowers
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG0903-B043-000-00
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590092
CNHTS:
8414599050
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

09533GA DC Blower Fans

NMB Technologies 09533GA DC Blower Fans feature auto-restart/polarity protection and are suitable for cooling electronic systems that generate a lot of heat and high impedance from back pressure. These fans are available in two voltage options of 12V or 24V and offer a circular impeller within an enclosed cage, often referred to as a "squirrel cage". This design allows DC blowers to create directed airflow under high-pressure conditions. NMB 09533GA DC Blower Fans provide a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.