08038DA-12T-E6-EF

NMB
472-08038DA12T-E6-EF
08038DA-12T-E6-EF

Mfr.:

Description:
DC Fans Axial Fan, 80x80x38mm, 12VDC, 137.7CFM, 61.2W, 76.5dBA, 5.48"H2O, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$86.89 $86.89
$63.81 $638.10
$62.53 $1,563.25

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
137.7 CFM (3.9 m3/min)
17000 RPM
Ball
76.5 dBA
61.2 W
Tachometer, PWM
Plastic
Wire Leads - 4
08038DA
Brand: NMB
Current Type: DC
Life: 70000 Hour
Pressure Type: 5.48 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Pulse Width Modulation (PWM) Fans

NMB Technologies Pulse Width Modulation (PWM) Fans are high-performance, four-wire fans with a tachometer signal. The energy-saving fans offer efficient motor technology with an aerodynamic impeller design. The fans feature low vibration, low noise, tacho output, PWM speed control, and current spike prevention. The PWM feature extends the life of the fan with a more efficient performance. NMB PWM Fans are designed for demanding applications such as routers, switches, storage, inverters, telecom, data storage, and uninterruptible power supplies (UPS).